Part Details for 55D30-01-2-AJS by Grayhill Inc
Overview of 55D30-01-2-AJS by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55D30-01-2-AJS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55D30-01-2-AJS-ND
|
DigiKey | SWITCH ROTARY 2-6POS 200MA 115V Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
55D30-01-2-AJS
|
Avnet Americas | Switch Rotary DP12T 12 Flatted Shaft PC Pins - Bulk (Alt: 55D30-01-2-AJS) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-55D30-01-2-AJS
|
Mouser Electronics | Rotary Switches 55D30-01-2-AJS djustable stop, 30°, , 1 deck, 2 pole/deck, non-shorting RoHS: Compliant | 0 |
|
$17.3600 / $23.4800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.8400 / $39.5500 | Buy Now |
DISTI #
55D30-01-2-AJS
|
Avnet Americas | Switch Rotary DP12T 12 Flatted Shaft PC Pins - Bulk (Alt: 55D30-01-2-AJS) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000384117
|
Sager | Rotary Switches 55D30-01-2-AJS djustable stop, 30°, , 1 deck, 2 pole/deck, non-shorting | 0 |
|
Buy Now |