Part Details for 55CGNN by Xcelite by Weller
Results Overview of 55CGNN by Xcelite by Weller
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
55CGNN Information
55CGNN by Xcelite by Weller is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 55CGNN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K9935
|
Newark | Side-Cutting Pliers, Cutter Type:Diagonal, Overall Length:5", Cut Type:Bevel, Cutting Capacity M... more RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
5 In Stock |
|
$29.4400 / $41.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5 In Stock |
|
$29.4400 / $41.3200 | Buy Now |
DISTI #
APX55NCG
|
Techni-Tool, Inc. | Weller-Xcelite 55CGNN Cutting Pliers, 5" L, Diagonal, Standard Bevel, ESD, Alloy Steel, Cushion Grip | 21 |
|
$31.4000 | Buy Now |