Part Details for 55C81014400 by Sumida Corporation
Overview of 55C81014400 by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 55C81014400
55C81014400 CAD Models
55C81014400 Part Data Attributes
|
55C81014400
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
55C81014400
Sumida Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.26 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.42 mm | |
Package Length | 2.2 mm | |
Package Style | SMT | |
Package Width | 1.4 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.35 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1310 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 150 MHz | |
Tolerance | 2% |
Alternate Parts for 55C81014400
This table gives cross-reference parts and alternative options found for 55C81014400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55C81014400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54M81014403 | General Purpose Inductor, | Sumida Corporation | 55C81014400 vs 54M81014403 |
54C81014403 | General Purpose Inductor, | Sumida Corporation | 55C81014400 vs 54C81014403 |
54M810144T0 | General Purpose Inductor, | Sumida Corporation | 55C81014400 vs 54M810144T0 |
54A810144T3 | General Purpose Inductor, | Sumida Corporation | 55C81014400 vs 54A810144T3 |
55A81014400 | General Purpose Inductor, | Sumida Corporation | 55C81014400 vs 55A81014400 |
54081014405 | General Purpose Inductor, | Sumida Corporation | 55C81014400 vs 54081014405 |
550810144T5 | General Purpose Inductor, | Sumida Corporation | 55C81014400 vs 550810144T5 |
55A81014403 | General Purpose Inductor, | Sumida Corporation | 55C81014400 vs 55A81014403 |
55081014400 | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805 | Sumida Corporation | 55C81014400 vs 55081014400 |
540810144T5 | General Purpose Inductor, | Sumida Corporation | 55C81014400 vs 540810144T5 |