Part Details for 55C100B by Coors Components Inc
Overview of 55C100B by Coors Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for 55C100B
55C100B CAD Models
55C100B Part Data Attributes
|
55C100B
Coors Components Inc
Buy Now
Datasheet
|
Compare Parts:
55C100B
Coors Components Inc
Silicon Controlled Rectifier, 86000mA I(T), 1000V V(DRM),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COORS COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 200 mA | |
Leakage Current-Max | 20 mA | |
Non-Repetitive Pk On-state Cur | 1200 A | |
On-State Voltage-Max | 2.2 V | |
On-state Current-Max | 86000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Repetitive Peak Off-state Voltage | 1000 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |