Part Details for 55BCF10 by TE Connectivity
Overview of 55BCF10 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 55BCF10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9345
|
Newark | 55Bcf10=F8236 |Corcom Te Connectivity 55BCF10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$297.9000 / $309.5500 | Buy Now |
DISTI #
2266-55BCF10-ND
|
DigiKey | COMPACT 3-PHASE DELTA FILTER FOR Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$300.7300 | Buy Now |
DISTI #
592-55BCF10
|
Mouser Electronics | Power Line Filters 55A BCF 3 Phase Phase to Phase RoHS: Compliant | 3 |
|
$273.7400 / $276.1600 | Buy Now |
|
Onlinecomponents.com | Power Line Filter RFI 50Hz/60Hz 55A 480VAC Terminal Block Flange Mount RoHS: Compliant |
23 In Stock 10 On Order |
|
$254.8100 / $275.0100 | Buy Now |
DISTI #
1609989-5
|
TTI | Power Line Filters EMI/RFI Filters and Accessories Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$239.9900 / $259.7800 | Buy Now |
DISTI #
COR55BCF10
|
Interstate Connecting Components | 1609989-5 55BCF10=F8236 | 0 |
|
$281.4769 / $319.2500 | Buy Now |
DISTI #
TE Connectivity 55BCF10
|
PEI Genesis | Three Phase EMI Filter 277V | 1 |
|
Buy Now | |
DISTI #
000000000002646431
|
Sager | Power Line Filters 55A BCF 3 Phase Phase to Phase Min Qty: 1 | 0 |
|
$214.5900 / $281.6900 | Buy Now |
|
Master Electronics | Power Line Filter RFI 50Hz/60Hz 55A 480VAC Terminal Block Flange Mount RoHS: Compliant |
23 In Stock 10 On Order |
|
$254.8100 / $275.0100 | Buy Now |
Part Details for 55BCF10
55BCF10 CAD Models
55BCF10 Part Data Attributes:
|
55BCF10
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55BCF10
TE Connectivity
THREE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL; VDE | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 90 mm | |
Leakage Current-Max | 30 mA | |
Length | 220 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 55 A | |
Rated Voltage | 277 V | |
Width | 85 mm |