Part Details for 55A9002-24-0 by TE Connectivity
Overview of 55A9002-24-0 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A9002-24-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55A9002-24-0-ND
|
DigiKey | HOOK-UP SOLID 24AWG 600V BLACK Min Qty: 14620 Lead time: 13 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.4210 | Buy Now |
DISTI #
9041013001
|
Avnet Americas | 55A9002-24-0 - Tape and Reel (Alt: 9041013001) RoHS: Compliant Min Qty: 14620 Package Multiple: 4456 Container: Reel | 0 |
|
$0.4216 | Buy Now |
DISTI #
RYC55A9002-24-0
|
Heilind Electronics | 55A9002-24-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55A9002-24-0 RoHS: Compliant | 0 |
|
$0.3950 / $1.0818 | Buy Now |
DISTI #
9041013001
|
Avnet Americas | 55A9002-24-0 - Tape and Reel (Alt: 9041013001) RoHS: Compliant Min Qty: 14620 Package Multiple: 4456 Container: Reel | 0 |
|
$0.4216 | Buy Now |
DISTI #
RYC55A9002-24-0
|
Interstate Connecting Components | 55A9002-24-0 | 0 |
|
Buy Now | |
|
Master Electronics | 55A9002-24-0 RoHS: Compliant | 0 |
|
$0.3950 / $1.0818 | Buy Now |
Part Details for 55A9002-24-0
55A9002-24-0 CAD Models
55A9002-24-0 Part Data Attributes:
|
55A9002-24-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A9002-24-0
TE Connectivity
55A9002-24-0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 55A | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Diameter | 0.78 mm | |
Insulator Material | RADIATION CROSSLINKED EXTRUDED MODIFIED ETFE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Resistance | 0.093 Ω | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |