Part Details for 55A8081-18-9 by TE Connectivity
Overview of 55A8081-18-9 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A8081-18-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M3714
|
Newark | 55A8081-18-9 |Raychem Te Connectivity 55A8081-18-9 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$10.0700 | Buy Now |
DISTI #
A132261-DS-ND
|
DigiKey | CABLE 2COND 18AWG WHITE FEET Min Qty: 1 Lead time: 53 Weeks Container: Digi-Spool®, Continuous Spool |
1294 In Stock |
|
$13.2858 / $17.0200 | Buy Now |
DISTI #
A132261-50-ND
|
DigiKey | CABLE 2COND 18AWG WHITE 50' Lead time: 6 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132261-100-ND
|
DigiKey | CABLE 2COND 18AWG WHITE 100' Lead time: 6 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132261-25-ND
|
DigiKey | CABLE 2COND 18AWG WHITE 25' Lead time: 6 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132261-01-ND
|
DigiKey | CABLE 2COND 18AWG WHITE 1' Lead time: 6 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132261-05-ND
|
DigiKey | CABLE 2COND 18AWG WHITE 5' Lead time: 6 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
318107-006
|
Avnet Americas | Multiconductor Cable 2Conductors 18AWG 4.16mm White - Cable Rools/Shrink Tubing (Alt: 318107-006) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 74 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-55A8081-18-9
|
Mouser Electronics | Hook-up Wire 18AWG 2C THERMOCPL CBL 1500V PRICE/FT RoHS: Compliant | 0 |
|
$13.2800 | Order Now |
DISTI #
VDL:6620_23912958
|
Arrow Electronics | Shielded Multi-Conductor Cable Cross Linked Modified Ethylene Tetrafluoroethylene 2Conductors 18AWG 4.16mm White RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks | Americas - 16840 |
|
$10.5620 | Buy Now |