Part Details for 55A7564-20-6/9 by TE Connectivity
Overview of 55A7564-20-6/9 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 55A7564-20-6/9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-55A7564-20-6/9
|
Mouser Electronics | Hook-up Wire 20AWG 2C UNSHL UNJKT GP 600V PRICE PER FT RoHS: Not Compliant | 0 |
|
$16.0900 | Order Now |
DISTI #
RYC55A7564-20-6/9
|
Heilind Electronics | 55A7564-20-6/9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55A7564-20-6/9 |
200 Partner Stock |
|
$16.6600 / $29.0400 | Buy Now |
DISTI #
RYC55A7564-20-6/9
|
Interstate Connecting Components | 55A7564-20-6/9 | 0 |
|
Buy Now | |
DISTI #
C1S616500561361
|
Chip1Stop | Other wires/cables | 200 |
|
$10.3000 / $12.0000 | Buy Now |
|
Master Electronics | 55A7564-20-6/9 |
200 Partner Stock |
|
$16.6600 / $29.0400 | Buy Now |
Part Details for 55A7564-20-6/9
55A7564-20-6/9 CAD Models
55A7564-20-6/9 Part Data Attributes
|
55A7564-20-6/9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A7564-20-6/9
TE Connectivity
Wire And Cable, 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |