Part Details for 55A7525-18-1-BARREL by TE Connectivity
Overview of 55A7525-18-1-BARREL by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for 55A7525-18-1-BARREL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-55A7525-18-1-BARRELTR-ND
|
DigiKey | HOOK-UP STRND 18AWG 600V BROWN Min Qty: 65 Lead time: 10 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
62500 In Stock |
|
$0.6500 / $1.1600 | Buy Now |
DISTI #
55A7525-18-1-BARREL-ND
|
DigiKey | HOOK-UP STRND 18AWG 600V BROWN Min Qty: 65 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0212 | Buy Now |
|
Onlinecomponents.com | Hook-up Wire 18AWG 1.57mm Tin Coated Copper 600VAC RoHS: Compliant |
62500 Partner Stock |
|
$0.9590 / $3.2300 | Buy Now |
DISTI #
36468392
|
Verical | Hook-up Wire 18AWG 1.57mm Tinned Copper 600VAC RoHS: Compliant Min Qty: 58 Package Multiple: 1 | Americas - 62500 |
|
$0.6100 / $1.0900 | Buy Now |
DISTI #
67014604
|
Verical | Hook-up Wire 18AWG 1.57mm Tinned Copper 600VAC RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 12500 |
|
$2.4492 / $8.3274 | Buy Now |
DISTI #
TE Connectivity 55A7525-18-1-BARREL
|
PEI Genesis | Wire And Cable | 62500 |
|
Buy Now | |
|
Master Electronics | Hook-up Wire 18AWG 1.57mm Tin Coated Copper 600VAC RoHS: Compliant |
62500 Partner Stock |
|
$0.9590 / $3.2300 | Buy Now |
Part Details for 55A7525-18-1-BARREL
55A7525-18-1-BARREL CAD Models
55A7525-18-1-BARREL Part Data Attributes:
|
55A7525-18-1-BARREL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A7525-18-1-BARREL
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |