Part Details for 55A7474-20-MST4-9CS2275 by TE Connectivity
Overview of 55A7474-20-MST4-9CS2275 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 55A7474-20-MST4-9CS2275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-55A7474-20-MST4-9CS2275-ND
|
DigiKey | 55A7474-20-MST4-9CS2275 Min Qty: 2000 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0827 | Buy Now |
DISTI #
EJ0007-000
|
Avnet Americas | Cable 20AWG 7Conductor Cross-Linked Modified ETFE Silver Plated Copper 450V White - Bulk (Alt: EJ0007-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$9.5221 / $10.7507 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.7300 / $28.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.7300 / $28.5700 | Buy Now |
Part Details for 55A7474-20-MST4-9CS2275
55A7474-20-MST4-9CS2275 CAD Models
55A7474-20-MST4-9CS2275 Part Data Attributes
|
55A7474-20-MST4-9CS2275
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A7474-20-MST4-9CS2275
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |