Part Details for 55A7233-24-MSL4-9CS2627 by TE Connectivity
Overview of 55A7233-24-MSL4-9CS2627 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A7233-24-MSL4-9CS2627
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-55A7233-24-MSL4-9CS2627TR-ND
|
DigiKey | 55A CABLE/DUAL 10/ SM Min Qty: 15 Lead time: 12 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
500 In Stock |
|
$5.0700 / $5.3700 | Buy Now |
DISTI #
55A7233-24-MSL4-9CS2627-ND
|
DigiKey | 55A CABLE/DUAL 10/ SM Min Qty: 15 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6251 | Buy Now |
|
Onlinecomponents.com | 55A Cable/Dual 10/ SM RoHS: Compliant |
500 Partner Stock |
|
$4.9400 / $5.6500 | Buy Now |
DISTI #
36468482
|
Verical | 55A Cable/Dual 10/ SM Min Qty: 13 Package Multiple: 1 | Americas - 500 |
|
$4.7600 / $5.0400 | Buy Now |
DISTI #
TE Connectivity 55A7233-24-MSL4-9CS2627
|
PEI Genesis | 55A7233-24-MSL4-9CS2627 | 500 |
|
Buy Now | |
|
Master Electronics | 55A Cable/Dual 10/ SM RoHS: Compliant |
500 Partner Stock |
|
$4.9400 / $5.6500 | Buy Now |