Part Details for 55A6244-22-9-9CS2275 by TE Connectivity
Overview of 55A6244-22-9-9CS2275 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A6244-22-9-9CS2275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55A6244-22-9-9CS2275-ND
|
DigiKey | HOOK-UP STRND 22AWG 600V WHITE Min Qty: 5000 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5480 | Buy Now |
DISTI #
650-CL1051-000
|
Mouser Electronics | Hook-up Wire 55A6244-22-9-9CS2275 PRICE PER FOOT RoHS: Compliant | 0 |
|
$2.1200 | Order Now |
DISTI #
RYC55A6244-22-9-9CS2275
|
Heilind Electronics | 55A6244-22-9-9CS2275 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5900 / $4.4600 | Buy Now |
DISTI #
RYC55A6244-22-9-9CS2275
|
Interstate Connecting Components | 55A6244-22-9-9CS2275 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5900 / $4.4600 | Buy Now |
Part Details for 55A6244-22-9-9CS2275
55A6244-22-9-9CS2275 CAD Models
55A6244-22-9-9CS2275 Part Data Attributes
|
55A6244-22-9-9CS2275
TE Connectivity
Buy Now
|
Compare Parts:
55A6244-22-9-9CS2275
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |