Part Details for 55A6244-20-9-9CS2275 by TE Connectivity
Overview of 55A6244-20-9-9CS2275 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A6244-20-9-9CS2275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-55A6244-20-9-9CS2275-ND
|
DigiKey | 55A6244-20-9-9CS2275 Min Qty: 2000 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5949 | Buy Now |
DISTI #
EM6999-000
|
Avnet Americas | Cable 20AWG Cross-Linked Modified ETFE Silver Plated Copper 600V White - Bulk (Alt: EM6999-000) Min Qty: 2000 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4108 / $2.3351 | Buy Now |
DISTI #
RYC55A6244-20-9-9CS2275
|
Heilind Electronics | 55A6244-20-9-9CS2275 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4900 / $6.8300 | Buy Now |
DISTI #
RYC55A6244-20-9-9CS2275
|
Interstate Connecting Components | 55A6244-20-9-9CS2275 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.4900 / $6.8300 | Buy Now |
Part Details for 55A6244-20-9-9CS2275
55A6244-20-9-9CS2275 CAD Models
55A6244-20-9-9CS2275 Part Data Attributes
|
55A6244-20-9-9CS2275
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A6244-20-9-9CS2275
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 50 Weeks | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |