Part Details for 55A6227-20-6/9-9-2 by TE Connectivity
Overview of 55A6227-20-6/9-9-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A6227-20-6/9-9-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55A6227-20-6/9-9-2-ND
|
DigiKey | CABLE 2COND 20AWG RED/WH SHLD Min Qty: 5000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3397 | Buy Now |
DISTI #
967119-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 967119-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2452 / $2.4590 | Buy Now |
DISTI #
650-967119-000
|
Mouser Electronics | Multi-Conductor Cables 55A6227-20-6/9-9-2 PRICE PER FOOT RoHS: Compliant | 0 |
|
$2.6000 | Order Now |
DISTI #
RYC55A6227-20-6/9-9-2
|
Heilind Electronics | 55A6227-20-6/9-9-2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55A6227-20-6/9-9-2 RoHS: Compliant | 0 |
|
$2.2800 / $6.4100 | Buy Now |
DISTI #
RYC55A6227-20-6/9-9-2
|
Interstate Connecting Components | 55A6227-20-6/9-9-2 | 0 |
|
Buy Now | |
DISTI #
000000000002765708
|
Sager | Multi-Conductor Cables 55A6227-20-6/9-9-2 PRICE PER FOOT Min Qty: 1 | 0 |
|
$2.5000 / $3.1200 | Buy Now |
|
Master Electronics | 55A6227-20-6/9-9-2 RoHS: Compliant | 0 |
|
$2.2800 / $6.4100 | Buy Now |