Part Details for 55A6214-20-9/96-9CS2275 by TE Connectivity
Overview of 55A6214-20-9/96-9CS2275 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 55A6214-20-9/96-9CS2275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-55A6214-20-9/96-9CS2275-ND
|
DigiKey | 55A6214-20-9/96-9CS2275 Min Qty: 5000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7105 | Buy Now |
DISTI #
802500-000
|
Avnet Americas | Cable 2Conductor 20AWG Tin Plated Copper 600V White - Bulk (Alt: 802500-000) Min Qty: 5000 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0457 / $1.5911 | Buy Now |
DISTI #
650-55A6214209969227
|
Mouser Electronics | Multi-Conductor Cables 55A6214-20-9/96-9CS2275 PRICE PER FOOT RoHS: Compliant | 0 |
|
$1.8600 / $3.4500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7500 / $4.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7500 / $4.9300 | Buy Now |
Part Details for 55A6214-20-9/96-9CS2275
55A6214-20-9/96-9CS2275 CAD Models
55A6214-20-9/96-9CS2275 Part Data Attributes
|
55A6214-20-9/96-9CS2275
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A6214-20-9/96-9CS2275
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 40 Weeks | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |