Part Details for 55A6036-22-9/5-9CS2141 by TE Connectivity
Overview of 55A6036-22-9/5-9CS2141 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A6036-22-9/5-9CS2141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M3630
|
Newark | 55A6036-22-9/5-9Cs2141 |Raychem Te Connectivity 55A6036-22-9/5-9CS2141 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$6.8000 | Buy Now |
DISTI #
55A6036-22-9/5-9CS2141-ND
|
DigiKey | CABLE 2COND 22AWG WHITE SHLD Min Qty: 2000 Lead time: 77 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1362 | Buy Now |
DISTI #
998663-000
|
Avnet Americas | Multiconductor Cable - Cable Rools/Shrink Tubing (Alt: 998663-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7395 / $7.6091 | Buy Now |
DISTI #
RYC55A6036-22-9/5-9CS2141
|
Heilind Electronics | 55A6036-22-9/5-9CS2141 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.8900 / $20.2200 | Buy Now |
DISTI #
RYC55A6036-22-9/5-9CS2141
|
Interstate Connecting Components | 55A6036-22-9/5-9CS2141 | 0 |
|
Buy Now | |
DISTI #
000000000001123724
|
Sager | TE Connectivity 55A6036-22-9/5-9CS2141 Min Qty: 1 | 0 |
|
$7.6100 / $9.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.8900 / $20.2200 | Buy Now |