There are no models available for this part yet.
Overview of 55A4883-22-A235 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2351T1P-E4-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 30V 5.7A 40Mohm 4-Pin Eflip-Lga | |
UPA2350BT1G-E4-A | Renesas Electronics Corporation | N-Channel Mos Field Effect Transistor For Switching, EFLIP(BGA), /Embossed Tape | |
UPA2352BT1G-E4-A | Renesas Electronics Corporation | N-Channel Mos Field Effect Transistor For Switching |
Price & Stock for 55A4883-22-A235 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000001123711
|
Sager | TE Connectivity | 0 |
|
Buy Now |