Part Details for 55A4823-22-9/96-9CS2275 by TE Connectivity
Overview of 55A4823-22-9/96-9CS2275 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A4823-22-9/96-9CS2275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-55A4823-22-9/96-9CS2275-ND
|
DigiKey | 55A4823-22-9/96-9CS2275 Min Qty: 2000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6435 | Buy Now |
DISTI #
EM9826-000
|
Avnet Americas | Cable 2Conductor 22AWG 600V White - Bulk (Alt: EM9826-000) Min Qty: 2000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3542 / $1.5289 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3600 / $2.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3600 / $2.8400 | Buy Now |
Part Details for 55A4823-22-9/96-9CS2275
55A4823-22-9/96-9CS2275 CAD Models
55A4823-22-9/96-9CS2275 Part Data Attributes
|
55A4823-22-9/96-9CS2275
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A4823-22-9/96-9CS2275
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |