Part Details for 55A4821-24-9/96-9 by TE Connectivity
Overview of 55A4821-24-9/96-9 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A4821-24-9/96-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
294897-000
|
Avnet Americas | High Performance Cable 2Conductors 24AWG Tinned Copper White 600V - Cable Rools/Shrink Tubing (Alt: 294897-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001123620
|
Sager | Multi-Conductor Cables 55A4821-24-9/96-9 PRICE PER FOOT | 0 |
|
Buy Now |