Part Details for 55A4821-14-9/96-9CS2275 by TE Connectivity
Overview of 55A4821-14-9/96-9CS2275 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 55A4821-14-9/96-9CS2275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-55A4821-14-9/96-9CS2275-ND
|
DigiKey | 55A4821-14-9/96-9CS2275 Min Qty: 1000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2519 | Buy Now |
DISTI #
EM7053-000
|
Avnet Americas | Cable 14AWG 2Conductor Cross-Linked Modified ETFE Tin Plated Copper 600V White - Bulk (Alt: EM7053-000) Min Qty: 1000 Package Multiple: 1 Lead time: 60 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8288 / $4.9294 | Buy Now |
|
Onlinecomponents.com | 55A4821-14-9/96-9CS2275 RoHS: Compliant | 0 |
|
$5.0300 / $13.7800 | Buy Now |
|
Master Electronics | 55A4821-14-9/96-9CS2275 RoHS: Compliant | 0 |
|
$5.0300 / $13.7800 | Buy Now |
Part Details for 55A4821-14-9/96-9CS2275
55A4821-14-9/96-9CS2275 CAD Models
55A4821-14-9/96-9CS2275 Part Data Attributes
|
55A4821-14-9/96-9CS2275
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A4821-14-9/96-9CS2275
TE Connectivity
Wire And Cable, 14AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 60 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |