Part Details for 55A2122-22-0/2-9 by TE Connectivity
Results Overview of 55A2122-22-0/2-9 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A2122-22-0/2-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55A2122-22-0/2-9-ND
|
DigiKey | CABLE 2COND 22AWG WHITE SHLD Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
544857-000
|
Avnet Americas | High Performance Cable 2Conductors 22AWG Silver Plated Copper White 600V - Cable Rools/Shrink Tubing... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |