Part Details for 55A1841-24-0/2/5/9-3 by TE Connectivity
Overview of 55A1841-24-0/2/5/9-3 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 55A1841-24-0/2/5/9-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M3531
|
Newark | 55A1841-24-0/2/5/9-3 |Raychem Te Connectivity 55A1841-24-0/2/5/9-3 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.9500 | Buy Now |
DISTI #
A132395-DS-ND
|
DigiKey | CABLE 4COND 24AWG ORG SHLD FEET Min Qty: 1 Lead time: 22 Weeks Container: Digi-Spool®, Continuous Spool |
15166 In Stock |
|
$4.9271 / $6.8400 | Buy Now |
DISTI #
A132395-01-ND
|
DigiKey | CABLE 4COND 24AWG ORANGE SHLD 1' Min Qty: 1 Lead time: 9 Weeks Container: Spool |
29 In Stock |
|
$3.1268 / $3.9200 | Buy Now |
DISTI #
A132395-500-ND
|
DigiKey | CABLE 4COND 24AWG ORG SHLD 500' Lead time: 9 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132395-100-ND
|
DigiKey | CABLE 4COND 24AWG ORG SHLD 100' Lead time: 9 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132395-25-ND
|
DigiKey | CABLE 4CON 24AWG ORNG SHLD 25' Min Qty: 1 Lead time: 9 Weeks Container: Spool | Limited Supply - Call |
|
$3.3560 / $3.9400 | Buy Now |
DISTI #
A132395-50-ND
|
DigiKey | CABLE 4CON 24AWG ORNG SHLD 50' Lead time: 9 Weeks Container: Spool | Limited Supply - Call |
|
Buy Now | |
DISTI #
A132395-05-ND
|
DigiKey | CABLE 4COND 24AWG ORANGE SHLD 5' Min Qty: 1 Lead time: 9 Weeks Container: Spool | Limited Supply - Call |
|
$2.9866 / $3.9400 | Buy Now |
DISTI #
392611-000
|
Avnet Americas | High Performance Cable 4Conductors 24AWG 3.61mm Tin Plated Copper Orange 600VAC - Cable Rools/Shrink Tubing (Alt: 392611-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1524 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$2.7409 / $2.9251 | Buy Now |
DISTI #
650-55A1841-24-02593
|
Mouser Electronics | Multi-Conductor Cables 24AWG 4C-BK/RD/GN/WH SHLD OR/PRICE PER F RoHS: Compliant | 2934 |
|
$3.8700 / $5.8700 | Buy Now |
Part Details for 55A1841-24-0/2/5/9-3
55A1841-24-0/2/5/9-3 CAD Models
55A1841-24-0/2/5/9-3 Part Data Attributes
|
55A1841-24-0/2/5/9-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A1841-24-0/2/5/9-3
TE Connectivity
Wire And Cable, 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |