Part Details for 55A1841-20-2/4/5/6-9 by TE Connectivity
Overview of 55A1841-20-2/4/5/6-9 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A1841-20-2/4/5/6-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55A1841-20-2/4/5/6-9-ND
|
DigiKey | CABLE 4COND 20AWG WHITE SHLD Min Qty: 5000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5765 | Buy Now |
DISTI #
318074-002
|
Avnet Americas | High Performance Cable 4Conductors 20AWG 4.47mm Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 318074-002) RoHS: Compliant Min Qty: 5000 Package Multiple: 1524 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
650-55A1841-20-24569
|
Mouser Electronics | Multi-Conductor Cables 20AWG 4C CL INSL SHL 600V PRICE/FT RoHS: Compliant | 0 |
|
$3.7300 | Order Now |
|
Onlinecomponents.com | 55A1841-20-2/4/5/6-9 RoHS: Compliant | 0 |
|
$3.6300 / $10.6400 | Buy Now |
DISTI #
RYC55A1841-20-2/4/5/6-9
|
Interstate Connecting Components | 55A1841-20-2/4/5/6-9 | 0 |
|
$4.2077 | Buy Now |
DISTI #
000000000001123244
|
Sager | Multi-Conductor Cables 20AWG 4C CL INSL SHL 600V PRICE/FT Min Qty: 1 | 0 |
|
$4.0000 / $5.0100 | Buy Now |
|
Master Electronics | 55A1841-20-2/4/5/6-9 RoHS: Compliant | 0 |
|
$3.6300 / $10.6400 | Buy Now |
Part Details for 55A1841-20-2/4/5/6-9
55A1841-20-2/4/5/6-9 CAD Models
55A1841-20-2/4/5/6-9 Part Data Attributes
|
55A1841-20-2/4/5/6-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A1841-20-2/4/5/6-9
TE Connectivity
Wire And Cable, 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |