Part Details for 55A1833-20-MST3-9CS2275 by TE Connectivity
Overview of 55A1833-20-MST3-9CS2275 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 55A1833-20-MST3-9CS2275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 55A1833-20-MST3-9CS2275 RoHS: Compliant | 0 |
|
$2.8100 / $7.7000 | Buy Now |
|
Master Electronics | 55A1833-20-MST3-9CS2275 RoHS: Compliant | 0 |
|
$2.8100 / $7.7000 | Buy Now |
Part Details for 55A1833-20-MST3-9CS2275
55A1833-20-MST3-9CS2275 CAD Models
55A1833-20-MST3-9CS2275 Part Data Attributes:
|
55A1833-20-MST3-9CS2275
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A1833-20-MST3-9CS2275
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |