Part Details for 55A1832-24-6/63/69-6 by TE Connectivity
Overview of 55A1832-24-6/63/69-6 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A1832-24-6/63/69-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55A1832-24-6/63/69-6-ND
|
DigiKey | CABLE 3COND 24AWG BLUE SHLD Min Qty: 2000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7778 | Buy Now |
|
Onlinecomponents.com | 55A1832-24-6/63/69-6 RoHS: Compliant | 0 |
|
$3.6300 / $10.2000 | Buy Now |
|
Master Electronics | 55A1832-24-6/63/69-6 RoHS: Compliant | 0 |
|
$3.6300 / $10.2000 | Buy Now |
Part Details for 55A1832-24-6/63/69-6
55A1832-24-6/63/69-6 CAD Models
55A1832-24-6/63/69-6 Part Data Attributes
|
55A1832-24-6/63/69-6
TE Connectivity
Buy Now
|
Compare Parts:
55A1832-24-6/63/69-6
TE Connectivity
Wire And Cable, 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |