Part Details for 55A1831-20-23/26/29-2 by TE Connectivity
Overview of 55A1831-20-23/26/29-2 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A1831-20-23/26/29-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55A1831-20-23/26/29-2-ND
|
DigiKey | CABLE 3COND 20AWG RED SHLD Min Qty: 2000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5073 | Buy Now |
DISTI #
181699-000
|
Avnet Americas | High Performance Cable 3Conductors 20AWG 4.06mm Tin Plated Copper Red 600VAC - Cable Rools/Shrink Tubing (Alt: 181699-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1923 / $4.7333 | Buy Now |
DISTI #
650-181699-000
|
Mouser Electronics | Multi-Conductor Cables 55A1831-20-232629-2 PRICE PER FOOT RoHS: Compliant | 0 |
|
$4.7800 | Order Now |
Part Details for 55A1831-20-23/26/29-2
55A1831-20-23/26/29-2 CAD Models
55A1831-20-23/26/29-2 Part Data Attributes
|
55A1831-20-23/26/29-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A1831-20-23/26/29-2
TE Connectivity
Wire And Cable, 3 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Number of Conductors | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |