Part Details for 55A1831-18-MST3-9CS2275 by TE Connectivity
Overview of 55A1831-18-MST3-9CS2275 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A1831-18-MST3-9CS2275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-55A1831-18-MST3-9CS2275-ND
|
DigiKey | TWISTED PAIR CABLE, MIL-DTL-2750 Min Qty: 20 Container: Bulk MARKETPLACE PRODUCT |
677 In Stock |
|
$3.8000 / $4.0300 | Buy Now |
|
Onlinecomponents.com | 55A1831-18-MST3-9CS2275 RoHS: Compliant |
677 Partner Stock |
|
$0 | Buy Now |
DISTI #
65679531
|
Verical | Shielded Twisted Pair Cable 3Conductors 18AWG 4.9mm 600VAC White RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 677 |
|
$3.5600 / $3.7800 | Buy Now |
Part Details for 55A1831-18-MST3-9CS2275
55A1831-18-MST3-9CS2275 CAD Models
55A1831-18-MST3-9CS2275 Part Data Attributes
|
55A1831-18-MST3-9CS2275
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A1831-18-MST3-9CS2275
TE Connectivity
Wire And Cable, 18AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |