Part Details for 55A1826-20-6/9-9CS2275 by TE Connectivity
Overview of 55A1826-20-6/9-9CS2275 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 55A1826-20-6/9-9CS2275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC55A1826-20-6/9-9CS2275
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.3129 | Buy Now | |
|
Onlinecomponents.com | 55A1826-20-6/9-9CS2275 RoHS: Compliant | 0 |
|
$3.7200 / $10.9100 | Buy Now |
DISTI #
RYC55A1826-20-6/9-9CS2275
|
Interstate Connecting Components | 0 |
|
$4.3129 | Buy Now | |
|
Master Electronics | 55A1826-20-6/9-9CS2275 RoHS: Compliant | 0 |
|
$3.7200 / $10.9100 | Buy Now |
Part Details for 55A1826-20-6/9-9CS2275
55A1826-20-6/9-9CS2275 CAD Models
55A1826-20-6/9-9CS2275 Part Data Attributes:
|
55A1826-20-6/9-9CS2275
TE Connectivity
Buy Now
|
Compare Parts:
55A1826-20-6/9-9CS2275
TE Connectivity
Wire And Cable, 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |