There are no models available for this part yet.
Overview of 55A1823-16-6/9-9CS2275 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 55A1823-16-6/9-9CS2275 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AC6047
|
Newark | 55A1823-16-6/9-9Cs2275 |Raychem Te Connectivity 55A1823-16-6/9-9CS2275 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9400 / $5.0600 | Buy Now | |
DISTI #
55A1823-16-6/9-9CS2275-ND
|
DigiKey | CABLE 2COND 16AWG WHITE SHLD Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1785 | Buy Now | |
DISTI #
696979-000
|
Avnet Americas | High Performance Cable 2Conductors 16AWG 4.8mm Nickel Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 696979-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8165 / $5.4380 | Buy Now | |
DISTI #
RYC55A1823-16-6/9-9CS2275
|
Heilind Electronics | 55A1823-16-6/9-9CS2275 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | High Performance Cable 2Conductors 16AWG 4.8mm 600VAC White Package RoHS: Compliant | 0 |
|
$4.8200 / $13.2100 | Buy Now | ||
DISTI #
RYC55A1823-16-6/9-9CS2275
|
Interstate Connecting Components | 55A1823-16-6/9-9CS2275 | 0 |
|
Buy Now | ||
Master Electronics | High Performance Cable 2Conductors 16AWG 4.8mm 600VAC White Package RoHS: Compliant | 0 |
|
$4.8200 / $13.2100 | Buy Now |
CAD Models for 55A1823-16-6/9-9CS2275 by TE Connectivity
Part Data Attributes for 55A1823-16-6/9-9CS2275 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
50 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Conductor Finish
|
NICKEL
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Wire Gauge
|
16 AWG
|
Wire Size-Max
|
16 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|