Part Details for 55A1822-26-9/96-9CS2275 by TE Connectivity
Overview of 55A1822-26-9/96-9CS2275 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A1822-26-9/96-9CS2275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55A1822-26-9/96-9CS2275-ND
|
DigiKey | CABLE 2COND 26AWG WHITE SHLD Min Qty: 2000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7037 | Buy Now |
DISTI #
650-418817-000
|
Mouser Electronics | Multi-Conductor Cables 55A1822269969CS2275 PRICE PER FOOT RoHS: Compliant | 0 |
|
$5.9100 | Order Now |
|
Onlinecomponents.com | 55A1822-26-9/96-9CS2275 RoHS: Compliant | 0 |
|
$5.4800 / $15.4000 | Buy Now |
|
Master Electronics | 55A1822-26-9/96-9CS2275 RoHS: Compliant | 0 |
|
$5.4800 / $15.4000 | Buy Now |
Part Details for 55A1822-26-9/96-9CS2275
55A1822-26-9/96-9CS2275 CAD Models
55A1822-26-9/96-9CS2275 Part Data Attributes
|
55A1822-26-9/96-9CS2275
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A1822-26-9/96-9CS2275
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-27500 | |
Cable Types | MIL-DTL-27500 | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
Diameter | 3.02 mm | |
IEC Conformance | NO | |
Jacket Material | ETHYLENE TETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Number of Conductors | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |