Part Details for 55A1822-22-9/96-9 by TE Connectivity
Overview of 55A1822-22-9/96-9 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A1822-22-9/96-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M3471
|
Newark | 55A1822-22-9/96-9 |Raychem Te Connectivity 55A1822-22-9/96-9 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$3.9700 / $4.2200 | Buy Now |
DISTI #
55A1822-22-9/96-9-ND
|
DigiKey | CABLE 2COND 22AWG WHITE SHLD Min Qty: 2000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8869 | Buy Now |
DISTI #
957364-000
|
Avnet Americas | High Performance Cable 2Conductors 22AWG 3.43mm Silver Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 957364-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7314 / $5.7722 | Buy Now |
DISTI #
650-957364-000
|
Mouser Electronics | Hook-up Wire 55A1822-22-9/96-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$4.1300 | Order Now |
DISTI #
RYC55A1822-22-9/96-9
|
Heilind Electronics | 55A1822-22-9/96-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55A1822-22-9/96-9 RoHS: Compliant | 0 |
|
$3.9700 / $11.1700 | Buy Now |
DISTI #
RYC55A1822-22-9/96-9
|
Interstate Connecting Components | 55A1822-22-9/96-9 | 0 |
|
Buy Now | |
DISTI #
000000000001123090
|
Sager | Hook-up Wire 55A1822-22-9/96-9 PRICE PER FOOT Min Qty: 1 | 0 |
|
$4.3500 / $5.4300 | Buy Now |
|
Master Electronics | 55A1822-22-9/96-9 RoHS: Compliant | 0 |
|
$3.9700 / $11.1700 | Buy Now |
Part Details for 55A1822-22-9/96-9
55A1822-22-9/96-9 CAD Models
55A1822-22-9/96-9 Part Data Attributes
|
55A1822-22-9/96-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A1822-22-9/96-9
TE Connectivity
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |