There are no models available for this part yet.
Overview of 55A1822-22-6/9-9CS2275 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 55A1822-22-6/9-9CS2275 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45M3470
|
Newark | 55A1822-22-6/9-9Cs2275 |Raychem Te Connectivity 55A1822-22-6/9-9CS2275 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$3.8900 / $4.1300 | Buy Now | |
DISTI #
55A1822-22-6/9-9CS2275-ND
|
DigiKey | CABLE 2COND 22AWG WHITE SHLD Min Qty: 2000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
Onlinecomponents.com | 55A1822-22-6/9-9CS2275 RoHS: Compliant | 0 |
|
$3.8900 / $10.9300 | Buy Now | ||
DISTI #
RYC55A1822-22-6/9-9CS2275
|
Interstate Connecting Components | 55A1822-22-6/9-9CS2275 | 0 |
|
$4.4665 | Buy Now | |
Master Electronics | 55A1822-22-6/9-9CS2275 RoHS: Compliant | 0 |
|
$3.8900 / $10.9300 | Buy Now |
CAD Models for 55A1822-22-6/9-9CS2275 by TE Connectivity
Part Data Attributes for 55A1822-22-6/9-9CS2275 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
52 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Conductor Finish
|
SILVER
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Wire Gauge
|
22 AWG
|
Wire Size-Max
|
22 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|