Part Details for 55A1822-12-9/96-9CS2275 by TE Connectivity
Overview of 55A1822-12-9/96-9CS2275 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A1822-12-9/96-9CS2275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M3455
|
Newark | 55A1822-12-9/96-9Cs2275 |Raychem Te Connectivity 55A1822-12-9/96-9CS2275 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$13.3100 | Buy Now |
DISTI #
55A1822-12-9/96-9CS2275-ND
|
DigiKey | CABLE 2COND 12AWG WHITE SHLD Min Qty: 1000 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.9815 | Buy Now |
DISTI #
650-958385-000
|
Mouser Electronics | Hook-up Wire 12AWG 2C SHL JCKT 600V BL/WHT PRICE/FT RoHS: Compliant | 0 |
|
$14.7300 | Order Now |
|
Onlinecomponents.com | High Performance Cable 2Conductors 12AWG 6.58mm 600VAC White Package RoHS: Compliant |
30 Partner Stock |
|
$0 | Buy Now |
Part Details for 55A1822-12-9/96-9CS2275
55A1822-12-9/96-9CS2275 CAD Models
55A1822-12-9/96-9CS2275 Part Data Attributes:
|
55A1822-12-9/96-9CS2275
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A1822-12-9/96-9CS2275
TE Connectivity
Wire And Cable, 12AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |