Part Details for 55A1813-22-9-9CK5050 by TE Connectivity
Overview of 55A1813-22-9-9CK5050 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A1813-22-9-9CK5050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC55A1813-22-9-9CK5050
|
Heilind Electronics | 55A1813-22-9-9CK5050 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC55A1813-22-9-9CK5050
|
Interstate Connecting Components | 55A1813-22-9-9CK5050 | 0 |
|
Buy Now |
Part Details for 55A1813-22-9-9CK5050
55A1813-22-9-9CK5050 CAD Models
55A1813-22-9-9CK5050 Part Data Attributes
|
55A1813-22-9-9CK5050
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A1813-22-9-9CK5050
TE Connectivity
Wire And Cable, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |