Part Details for 55A1141-18-MST4-9CS2275 by TE Connectivity
Overview of 55A1141-18-MST4-9CS2275 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A1141-18-MST4-9CS2275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M3333
|
Newark | 55A1141-18-Mst4-9Cs2275 |Raychem Te Connectivity 55A1141-18-MST4-9CS2275 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$4.3100 / $4.5800 | Buy Now |
DISTI #
55A1141-18-MST4-9CS2275-ND
|
DigiKey | CABLE 4COND 18AWG WHITE SHLD Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4184 | Buy Now |
|
Onlinecomponents.com | 55A1141-18-MST4-9CS2275 RoHS: Compliant | 0 |
|
$4.1800 / $11.4500 | Buy Now |
|
Master Electronics | 55A1141-18-MST4-9CS2275 RoHS: Compliant | 0 |
|
$4.1800 / $11.4500 | Buy Now |
Part Details for 55A1141-18-MST4-9CS2275
55A1141-18-MST4-9CS2275 CAD Models
55A1141-18-MST4-9CS2275 Part Data Attributes
|
55A1141-18-MST4-9CS2275
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A1141-18-MST4-9CS2275
TE Connectivity
Wire And Cable, 18AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |