Part Details for 55A1141-18-9/93/95/96-9 by TE Connectivity
Overview of 55A1141-18-9/93/95/96-9 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A1141-18-9/93/95/96-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55A1141-18-9/93/95/96-9-ND
|
DigiKey | CABLE 4COND 18AWG WHITE SHLD Min Qty: 2000 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4219 | Buy Now |
DISTI #
592629-000
|
Avnet Americas | High Performance Cable 4Conductors 18AWG 4.6mm Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 592629-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1827 / $3.5934 | Buy Now |
|
Onlinecomponents.com | 55A1141-18-9/93/95/96-9 RoHS: Compliant | 0 |
|
$3.2900 / $9.2400 | Buy Now |
DISTI #
000000000001122769
|
Sager | Multi-Conductor Cables 55A1141-18-9/93/95/96-9 Min Qty: 1 | 0 |
|
$3.5900 / $4.4900 | Buy Now |
|
Master Electronics | 55A1141-18-9/93/95/96-9 RoHS: Compliant | 0 |
|
$3.2900 / $9.2400 | Buy Now |
Part Details for 55A1141-18-9/93/95/96-9
55A1141-18-9/93/95/96-9 CAD Models
55A1141-18-9/93/95/96-9 Part Data Attributes
|
55A1141-18-9/93/95/96-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A1141-18-9/93/95/96-9
TE Connectivity
Wire And Cable, 18AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |