Part Details for 55A1132-16-MST3-9CS2275 by TE Connectivity
Overview of 55A1132-16-MST3-9CS2275 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for 55A1132-16-MST3-9CS2275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55A1132-16-MST3-9CS2275-ND
|
DigiKey | CABLE 3COND 16AWG WHITE SHLD Min Qty: 2000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3838 | Buy Now |
|
Onlinecomponents.com | 55A1132-16-MST3-9CS2275 RoHS: Compliant |
139 Partner Stock |
|
$7.6400 / $23.4500 | Buy Now |
|
Master Electronics | 55A1132-16-MST3-9CS2275 RoHS: Compliant |
139 Partner Stock |
|
$7.6400 / $23.4500 | Buy Now |
Part Details for 55A1132-16-MST3-9CS2275
55A1132-16-MST3-9CS2275 CAD Models
55A1132-16-MST3-9CS2275 Part Data Attributes
|
55A1132-16-MST3-9CS2275
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A1132-16-MST3-9CS2275
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |