Part Details for 55A1131-22-2/4/6-9 by TE Connectivity
Overview of 55A1131-22-2/4/6-9 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A1131-22-2/4/6-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK2790
|
Newark | Multicore Cable, 3Core, 600V, 100M, Wht Rohs Compliant: Yes |Raychem Te Connectivity 55A1131-22-2/4/6-9 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 73 |
|
$536.8700 / $563.8200 | Buy Now |
DISTI #
45M3299
|
Newark | 55A1131-22-2/4/6-9 Rohs Compliant: Yes |Raychem Te Connectivity 55A1131-22-2/4/6-9 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.9600 / $2.0900 | Buy Now |
DISTI #
55A1131-22-2/4/6-9-ND
|
DigiKey | CABLE 3COND 22AWG WHITE SHLD Min Qty: 2000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3846 | Buy Now |
DISTI #
316062-005
|
Avnet Americas | High Performance Cable 3Conductors 22AWG 3.2mm Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 316062-005) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 6 Days Container: Bulk | 0 |
|
$2.1370 / $2.4128 | Buy Now |
DISTI #
650-316062-005
|
Mouser Electronics | Multi-Conductor Cables 55A1131-22-2/4/6-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$2.2800 | Order Now |
|
Onlinecomponents.com | Spec 44, Spec 55 and Spec RCW Wire and Cable RoHS: Compliant | 0 |
|
$2.1800 / $5.9800 | Buy Now |
DISTI #
RYC55A1131-22-2/4/6-9
|
Interstate Connecting Components | 316062-005 | 0 |
|
$2.5344 / $2.5722 | Buy Now |
DISTI #
000000000001122673
|
Sager | Multi-Conductor Cables 55A1131-22-2/4/6-9 PRICE PER FOOT Min Qty: 1 | 0 |
|
$2.4200 / $3.0100 | Buy Now |
|
Master Electronics | Spec 44, Spec 55 and Spec RCW Wire and Cable RoHS: Compliant | 0 |
|
$2.1800 / $5.9800 | Buy Now |
Part Details for 55A1131-22-2/4/6-9
55A1131-22-2/4/6-9 CAD Models
55A1131-22-2/4/6-9 Part Data Attributes
|
55A1131-22-2/4/6-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A1131-22-2/4/6-9
TE Connectivity
WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 3 CONDUCTOR(S), 22AWG, 600V, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.38 mm2 | |
Diameter | 3.2 mm | |
Number of Conductors | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Stranding | 19X0.16 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |