Part Details for 55A1123-22-6/9-9 by TE Connectivity
Overview of 55A1123-22-6/9-9 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A1123-22-6/9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
192235-000
|
Avnet Americas | Shielded Cable 2 Conductors 22AWG Nickel Plated Copper 600V White - Bulk (Alt: 192235-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5420 / $1.6889 | Buy Now |
|
Onlinecomponents.com | 55A1123-22-6/9-9 RoHS: Compliant | 0 |
|
$1.5700 / $4.4100 | Buy Now |
DISTI #
RYC55A1123-22-6/9-9
|
Interstate Connecting Components | 55A1123-22-6/9-9 | 0 |
|
Buy Now | |
DISTI #
000000000001122581
|
Sager | TE Connectivity Min Qty: 1 | 0 |
|
$1.7100 / $2.1400 | Buy Now |
|
Master Electronics | 55A1123-22-6/9-9 RoHS: Compliant | 0 |
|
$1.5700 / $4.4100 | Buy Now |
Part Details for 55A1123-22-6/9-9
55A1123-22-6/9-9 CAD Models
55A1123-22-6/9-9 Part Data Attributes
|
55A1123-22-6/9-9
TE Connectivity
Buy Now
|
Compare Parts:
55A1123-22-6/9-9
TE Connectivity
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |