Part Details for 55A1122-22-2/9-9 by TE Connectivity
Results Overview of 55A1122-22-2/9-9 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A1122-22-2/9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55A1122-22-2/9-9-ND
|
DigiKey | CABLE 2COND 22AWG WHITE SHLD Min Qty: 2000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4895 | Buy Now |
DISTI #
650-EG2897-000
|
Mouser Electronics | Multi-Conductor Cables 55A1122-22-2/9-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$2.4800 | Order Now |
DISTI #
RYC55A1122-22-2/9-9
|
Heilind Electronics | 55A1122-22-2/9-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Multi-Conductor Cable 2 Conductor RoHS: Compliant | 0 |
|
$2.3900 / $6.5400 | Buy Now |
DISTI #
RYC55A1122-22-2/9-9
|
Interstate Connecting Components | 55A1122-22-2/9-9 | 0 |
|
Buy Now | |
|
Master Electronics | Multi-Conductor Cable 2 Conductor RoHS: Compliant | 0 |
|
$2.3900 / $6.5400 | Buy Now |
Part Details for 55A1122-22-2/9-9
55A1122-22-2/9-9 CAD Models
55A1122-22-2/9-9 Part Data Attributes
|
55A1122-22-2/9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A1122-22-2/9-9
TE Connectivity
55A1122-22-2/9-9
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | SPEC 55 | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 3.07 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Stranding | 19X0.16 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |