Part Details for 55A1122-20-9/96-6L-CS2655 by TE Connectivity
Results Overview of 55A1122-20-9/96-6L-CS2655 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A1122-20-9/96-6L-CS2655
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M3244
|
Newark | 55A1122-20-9/96-6L-Cs2655 |Raychem Te Connectivity 55A1122-20-9/96-6L-CS2655 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$5.0700 | Buy Now |
DISTI #
2266-55A1122-20-9/96-6L-CS2655-ND
|
DigiKey | CABLE 2COND 20AWG BLUE SHLD Min Qty: 15 Lead time: 22 Weeks Container: Tray MARKETPLACE PRODUCT |
683 In Stock |
|
$6.1600 / $6.4900 | Buy Now |
DISTI #
55A1122-20-9/96-6L-CS2655-ND
|
DigiKey | CABLE 2COND 20AWG BLUE SHLD Min Qty: 15 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9508 | Buy Now |
|
Onlinecomponents.com | 2 Conductor Cable Shielded Jacketed 600V RoHS: Compliant |
683 Partner Stock |
|
$4.9300 / $5.5300 | Buy Now |
DISTI #
60329449
|
Verical | Multi-Conductor Cable Braid Radiation Cross Linked Modified Ethylene Tetrafluoroethylene 2Conductors... more RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 683 |
|
$5.7800 / $6.0800 | Buy Now |
DISTI #
000000000001122556
|
Sager | Multi-Conductor Cables 55A1122-20-9/96-6L-CS2655 Min Qty: 1 | 0 |
|
$5.5400 / $6.9300 | Buy Now |
|
Master Electronics | 2 Conductor Cable Shielded Jacketed 600V RoHS: Compliant |
683 Partner Stock |
|
$4.9300 / $5.5300 | Buy Now |