Part Details for 55A1122-20-9/96-9 by TE Connectivity
Overview of 55A1122-20-9/96-9 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A1122-20-9/96-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55A1122-20-9/96-9-ND
|
DigiKey | CABLE 2COND 20AWG WHITE SHLD Min Qty: 2000 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4451 | Buy Now |
DISTI #
870289-000
|
Avnet Americas | High Performance Cable 2Conductors 20AWG 3.38mm Silver Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 870289-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0644 / $5.7179 | Buy Now |
DISTI #
650-870289-000
|
Mouser Electronics | Multi-Conductor Cables 55A1122-20-9/96-9 PRICE PER FOOT RoHS: Compliant | 0 |
|
$5.3600 | Order Now |
DISTI #
000000000001122557
|
Sager | Multi-Conductor Cables 55A1122-20-9/96-9 PRICE PER FOOT Min Qty: 2000 | 0 |
|
$5.3700 | Buy Now |
DISTI #
870289-000
|
Avnet Asia | High Performance Cable 2Conductors 20AWG 3.38mm Silver Plated Copper White 600VAC (Alt: 870289-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 52 Weeks, 5 Days | 0 |
|
RFQ |
Part Details for 55A1122-20-9/96-9
55A1122-20-9/96-9 CAD Models
55A1122-20-9/96-9 Part Data Attributes:
|
55A1122-20-9/96-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A1122-20-9/96-9
TE Connectivity
Wire And Cable, 2 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 50 Weeks | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Cable Types | SPEC 55 | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.62 mm2 | |
Diameter | 3.38 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Shielding | YES | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |