Part Details for 55A1122-20-0/2-9 by TE Connectivity
Results Overview of 55A1122-20-0/2-9 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 55A1122-20-0/2-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
681525-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 681525-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003123477
|
Sager | Multi-Conductor Cables 55A1122-20-0/2-9 PRICE PER FOOT | 0 |
|
Buy Now |
Part Details for 55A1122-20-0/2-9
55A1122-20-0/2-9 CAD Models
55A1122-20-0/2-9 Part Data Attributes
|
55A1122-20-0/2-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A1122-20-0/2-9
TE Connectivity
WIRE AND CABLE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
Diameter | 3.5 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Rated Voltage | 600 V | |
Shielding | YES | |
Stranding | 19X0.203 | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |