Part Details for 55A1122-12-9/96-6L-CS2655 by TE Connectivity
Overview of 55A1122-12-9/96-6L-CS2655 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A1122-12-9/96-6L-CS2655
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-55A1122-12-9/96-6L-CS2655-ND
|
DigiKey | CABLE 2COND 12AWG BLUE SHLD Min Qty: 1000 Lead time: 42 Weeks Container: Bulk MARKETPLACE PRODUCT |
1587 In Stock |
|
$24.5400 | Buy Now |
DISTI #
55A1122-12-9/96-6L-CS2655-ND
|
DigiKey | CABLE 2COND 12AWG BLUE SHLD Min Qty: 1000 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.1091 | Buy Now |
DISTI #
122220-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 122220-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$16.1579 / $18.2428 | Buy Now |
|
Onlinecomponents.com | Te Connectivity / Raychem 55A1122-12-9/96-6L-CS2655 RoHS: Compliant |
1587 Partner Stock |
|
$18.1800 / $30.8800 | Buy Now |
DISTI #
122220-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 122220-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$16.1579 / $18.2428 | Buy Now |
DISTI #
TE Connectivity 55A1122-12-9/96-6L-CS2655
|
PEI Genesis | 55A1122-12-9/96-6L-CS2655 | 1587 |
|
Buy Now | |
|
Master Electronics | Te Connectivity / Raychem 55A1122-12-9/96-6L-CS2655 RoHS: Compliant |
1587 Partner Stock |
|
$18.1800 / $30.8800 | Buy Now |