Part Details for 55A1121-26-9/97-9 by TE Connectivity
Overview of 55A1121-26-9/97-9 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A1121-26-9/97-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
647674-000
|
Avnet Americas | High Performance Cable 2Conductors 26AWG Tinned Copper White 600V - Cable Rools/Shrink Tubing (Alt: 647674-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001122521
|
Sager | Multi-Conductor Cables 55A1121-26-9/97-9 PRICE PER FOOT | 0 |
|
Buy Now |
Part Details for 55A1121-26-9/97-9
55A1121-26-9/97-9 CAD Models
55A1121-26-9/97-9 Part Data Attributes
|
55A1121-26-9/97-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A1121-26-9/97-9
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
Diameter | 2.46 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Rated Voltage | 600 V | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |