Part Details for 55A1121-24-6/9-9 by TE Connectivity
Overview of 55A1121-24-6/9-9 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for 55A1121-24-6/9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K6410
|
Newark | Shld Flex Cable, 2Cond, 24Awg, Per Ft, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):-, Reel Length (Metric):-, Jacket Color:White, Jacket Material:Etfe Rohs Compliant: Yes |Raychem Te Connectivity 55A1121-24-6/9-9 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.3300 | Buy Now |
DISTI #
55A1121-24-6/9-9-DS-ND
|
DigiKey | CABLE 2CON 24AWG WHT SHLD FEET Min Qty: 1 Lead time: 14 Weeks Container: Digi-Spool®, Continuous Spool | Temporarily Out of Stock |
|
$2.9391 / $4.0700 | Buy Now |
DISTI #
316075-000
|
Avnet Americas | High Performance Cable 2Conductors 24AWG 2.72mm Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 316075-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5862 / $1.7909 | Buy Now |
DISTI #
650-55A1121-24-6/9-9
|
Mouser Electronics | Multi-Conductor Cables 24AWG 2C SHL GP 600V PRICE PER FT RoHS: Compliant | 694 |
|
$2.3200 / $3.2600 | Buy Now |
|
Onlinecomponents.com | High Performance Cable 2Conductors 24AWG 2.72mm 600VAC White Reel RoHS: Compliant |
10066 In Stock |
|
$2.1600 / $3.3600 | Buy Now |
DISTI #
82778417
|
Verical | Shielded Twisted Pair Cable 2Conductors 24AWG 2.84mm 600VAC White Reel RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2429 | Americas - 10060 |
|
$2.9380 / $4.3680 | Buy Now |
DISTI #
RYC55A1121-24-6/9-9
|
Interstate Connecting Components | 316075-000 | 0 |
|
$1.8812 / $1.9093 | Buy Now |
DISTI #
000000000001122491
|
Sager | Multi-Conductor Cables 24AWG 2C SHL GP 600V PRICE PER FT Min Qty: 1 | 0 |
|
$1.6400 / $1.8700 | Buy Now |
|
Master Electronics | High Performance Cable 2Conductors 24AWG 2.72mm 600VAC White Reel RoHS: Compliant |
10066 In Stock |
|
$2.1600 / $3.3600 | Buy Now |
Part Details for 55A1121-24-6/9-9
55A1121-24-6/9-9 CAD Models
55A1121-24-6/9-9 Part Data Attributes
|
55A1121-24-6/9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A1121-24-6/9-9
TE Connectivity
Wire And Cable, 2 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.24 mm2 | |
Diameter | 2.8 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Stranding | 19X0.127 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 55A1121-24-6/9-9
This table gives cross-reference parts and alternative options found for 55A1121-24-6/9-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55A1121-24-6/9-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
316075-000 | Wire And Cable, 2 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 55A1121-24-6/9-9 vs 316075-000 |