Part Details for 55A1121-24-5/9-9 by TE Connectivity
Overview of 55A1121-24-5/9-9 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 55A1121-24-5/9-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55A1121-24-5/9-9-ND
|
DigiKey | CABLE 2COND 24AWG WHITE SHLD Min Qty: 5000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2807 | Buy Now |
|
Onlinecomponents.com | 55A1121-24-5/9-9 RoHS: Compliant | 0 |
|
$1.3000 / $3.6400 | Buy Now |
DISTI #
RYC55A1121-24-5/9-9
|
Interstate Connecting Components | 55A1121-24-5/9-9 | 0 |
|
Buy Now | |
DISTI #
000000000001122486
|
Sager | Multi-Conductor Cables 55A1121-24-5/9-9 Min Qty: 1 | 0 |
|
$1.4200 / $1.7700 | Buy Now |
|
Master Electronics | 55A1121-24-5/9-9 RoHS: Compliant | 0 |
|
$1.3000 / $3.6400 | Buy Now |
Part Details for 55A1121-24-5/9-9
55A1121-24-5/9-9 CAD Models
55A1121-24-5/9-9 Part Data Attributes
|
55A1121-24-5/9-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A1121-24-5/9-9
TE Connectivity
Wire And Cable, 2 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.24 mm2 | |
Diameter | 2.8 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Stranding | 19X0.127 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |