There are no models available for this part yet.
Overview of 55A1121-22-2/9-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 55A1121-22-2/9-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | High Performance Cable 2Conductors 22AWG 3.02mm 600VAC White Tape and Reel RoHS: Compliant |
3126 In Stock |
|
$3.0600 / $3.1700 | Buy Now | ||
DISTI #
54486269
|
Verical | Shielded Twisted Pair Cable 2Conductors 22AWG 3.02mm 600VAC White Tape and Reel RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2048 | Americas - 3000 |
|
$4.0040 / $4.1210 | Buy Now | |
DISTI #
67014724
|
Verical | Shielded Twisted Pair Cable 2Conductors 22AWG 3.02mm 600VAC White Tape and Reel RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 1808 |
|
$3.7865 / $7.1944 | Buy Now | |
DISTI #
RYC55A1121-22-2/9-9
|
Interstate Connecting Components | 55A1121-22-2/9-9 | 0 |
|
Buy Now | ||
DISTI #
000000000001122455
|
Sager | Multi-Conductor Cables 55A1121-22-2/9-9 PRICE PER FOOT | 0 |
|
Buy Now | ||
Master Electronics | High Performance Cable 2Conductors 22AWG 3.02mm 600VAC White Tape and Reel RoHS: Compliant |
3126 In Stock |
|
$3.0600 / $3.1700 | Buy Now |
CAD Models for 55A1121-22-2/9-9 by TE Connectivity
Part Data Attributes for 55A1121-22-2/9-9 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Application
|
GENERAL PURPOSE, LIGHTWEIGHT
|
Cable Types
|
SPEC 55
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
STRANDED
|
Cross Section Area
|
0.38 mm2
|
Diameter
|
3.07 mm
|
Number of Conductors
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Shielding
|
YES
|
Stranding
|
19X0.16
|
Wire Gauge
|
22 AWG
|
Wire Size-Max
|
22 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|