Part Details for 55A1114-24-9-9CS2275 by TE Connectivity
Overview of 55A1114-24-9-9CS2275 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A1114-24-9-9CS2275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M3162
|
Newark | 55A1114-24-9-9Cs2275 |Raychem Te Connectivity 55A1114-24-9-9CS2275 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.9600 / $2.1400 | Buy Now |
DISTI #
55A1114-24-9-9CS2275-ND
|
DigiKey | CBL 1 COND 24AWG 600V WHITE Min Qty: 2000 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9949 | Buy Now |
DISTI #
650-014495-000
|
Mouser Electronics | Hook-up Wire 55A1114-24-9-9CS2275 PRICE PER FOOT RoHS: Compliant | 0 |
|
$2.4700 | Order Now |
|
Onlinecomponents.com | 55A1114-24-9-9CS2275 RoHS: Compliant |
40021 Partner Stock |
|
$2.1500 / $3.8000 | Buy Now |
DISTI #
RYC55A1114-24-9-9CS2275
|
Interstate Connecting Components | 4-1190113-5,014495-000 | 0 |
|
$2.1202 / $2.1518 | Buy Now |
|
Master Electronics | 55A1114-24-9-9CS2275 RoHS: Compliant |
40021 Partner Stock |
|
$2.1500 / $3.8000 | Buy Now |
Part Details for 55A1114-24-9-9CS2275
55A1114-24-9-9CS2275 CAD Models
55A1114-24-9-9CS2275 Part Data Attributes:
|
55A1114-24-9-9CS2275
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
55A1114-24-9-9CS2275
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 55A1114-24-9-9CS2275
This table gives cross-reference parts and alternative options found for 55A1114-24-9-9CS2275. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55A1114-24-9-9CS2275, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27500-22SM1N23 | Wire And Cable, 0AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 55A1114-24-9-9CS2275 vs M27500-22SM1N23 |
M22759/34-01-9 | Wire And Cable, 0AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 55A1114-24-9-9CS2275 vs M22759/34-01-9 |
M22759/43-02-9 | Wire And Cable, 00AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 55A1114-24-9-9CS2275 vs M22759/43-02-9 |