Part Details for 55A1112-22-5L-5F929 by TE Connectivity
Overview of 55A1112-22-5L-5F929 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55A1112-22-5L-5F929
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55A1112-22-5L-5F929-ND
|
DigiKey | CBL 1COND STRND 22AWG 600V GREEN Min Qty: 5000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9763 | Buy Now |
DISTI #
618947-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 618947-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9300 / $5.4200 | Buy Now |
DISTI #
000000000001122362
|
Sager | TE Connectivity 55A1112-22-5L-5-F929 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9300 / $5.4200 | Buy Now |